3329S-1-504LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, lateral, 3329S-1-504LF

Order No.: 78E4073
EAN: 4099879922861
MPN:
3329S-1-504LF
Series: 3329S
3329S-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3329S-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.0345 €

Trimmer potentiometer, 3329S-1-504LF, Bourns

Trimmer potentiometer, 500 kΩ, 0.5 W

Features

  • 1/4” Round / Single-Turn / Cermet Industrial / Sealed
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 260 °
max. number of revolutions 1
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.6 mm
Width 6.1 mm
Height 8.38 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Original Packaging Bar with 100 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead