3329P-DK9-253 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3329P-DK9-253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 14 Weeks
Trimmer potentiometer, 3329P-DK9-253, Bourns
Trimmer potentiometer, 25 kΩ, 0.5 W
Features
- 1/4” Round / Single-Turn / Cermet Industrial / Sealed
- Tape and reel packaging available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 25 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 260 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Height | 5.82 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |