3314R-1-102E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 3314R-1-102E

Order No.: 78E3720
EAN: 4099879920577
MPN:
3314R-1-102E
Series: 3314R
3314R-1-102E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3314R-1-102E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
779.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5589 €

Trimmer potentiometer, 3314R-1-102E, Bourns

Trimmer potentiometer, 1 kΩ, 0.25 W

Features

  • Surface Mount / Single Turn / Cermet Industrial / Sealed
  • Compatible with surface mount manufacturing processes
  • Compatible with popular vacuum pick-and-place equipmen
  • Side adjust available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±20 %
Power 0.25 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 210 °
Mechanic rotary range 240 °
max. number of revolutions 1
Seeting on top
Connection gull-wing
Contact distance RM 2.35
Length 5 mm
Width 4.5 mm
Height 2.55 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85334010
Original Packaging Reel with 500 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes