3314J-1-203E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 20 kΩ, 0.25 W, SMD, on top, 3314J-1-203E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available: 193 pcs.
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Cermet trimmer potentiometer, 3314J-1-203E, Bourns
SMD Cermet trimmer potentiometer, 20 kΩ, 0.25 W
Features
- Surface Mount / Single Turn / Cermet Industrial / Sealed
- Compatible with surface mount manufacturing processes
- Compatible with popular vacuum pick-and-place equipmen
- Side adjust available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 20 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 210 ° | |
| Mechanic rotary range | 240 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.35 | |
| Length | 4.5 mm | |
| Width | 4.5 mm | |
| Height | 2.55 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |