3313S-2-104E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 100 kΩ, 0.125 W, SMD, lateral, 3313S-2-104E

Order No.: 78E3627
EAN: 4099879919656
MPN:
3313S-2-104E
Series: 3313S
3313S-2-104E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3313S-2-104E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
323.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.6184 €

Trimming potentiometer, 3313S-2-104E, Bourns Electronics GmbH

This trimming potentiometer has a 3 mm size and is designed for precise adjustments within a circuit. It features a rotor stop mechanism for easy in-circuit adjustments. With a rotational and seal life of 100 cycles, this trimming potentiometer ensures long-lasting performance. The potentiometer is housed in a plastic casing, making it suitable for RF applications. Additionally, it is compatible with surface mount manufacturing processes, allowing for easy integration into electronic devices.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±20 %
Power 0.125 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 220 °
Mechanic rotary range 250 °
max. number of revolutions 1
Seeting lateral
Connection J-hook
Contact distance RM 2.39
Length 3.61 mm
Width 3.71 mm
Height 5.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Original Packaging Reel with 200 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes