3292W-1-501MLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3292W-1-501MLF

Order No.: 78E2924
EAN: 4099879913968
MPN:
3292W-1-501MLF
Series: 3292W
3292W-1-501MLF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,902.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
19.0281 €

Trimmer potentiometer, 3292W-1-501MLF, Bourns

Trimmer potentiometer, 500 Ω, 0.5 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Thin body profile
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 9.53 mm
Height 3.81 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead