3292L-1-253MLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, PCB mounting, lateral, 3292L-1-253MLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5965 € *
Standard delivery time from the manufacturer is: 14 Weeks
Trimmer potentiometer, 3292L-1-253MLF, Bourns
Trimmer potentiometer, 25 kΩ, 0.5 W
Features
- Multiturn / Cermet / Industrial / Sealed
- Thin body profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 25 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | PCB mounting | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 9000 ° | |
| max. number of revolutions | 25 | |
| Seeting | lateral | |
| Connection | cable | |
| Length | 9.53 mm | |
| Width | 9.53 mm | |
| Height | 3.81 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85334010 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |