3292L-1-204LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 200 kΩ, 0.5 W, PCB mounting, lateral, 3292L-1-204LF

Order No.: 78E2800
EAN: 4099879912985
MPN:
3292L-1-204LF
Series: 3292L
3292L-1-204LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3292L-1-204LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0047 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,800.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
18.0047 €

Trimmer potentiometer, 3292L-1-204LF, Bourns

Trimmer potentiometer, 200 kΩ, 0.5 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Thin body profile
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly PCB mounting
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting lateral
Connection cable
Length 9.53 mm
Width 9.53 mm
Height 3.81 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead