3290H-1-201 | Bourns Electronics GmbH

Trimmer potentiometer, 25 turns, 200 Ω, 1 W, THT, lateral, 3290H-1-201

Order No.: 78E2723
EAN: 4099879912275
MPN:
3290H-1-201
Series: 3290H
3290H-1-201 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6417 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,632.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
32.6417 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 200 Ω
Tolerance ±5 %
Power 1 W
Assembly THT
Temperature coefficient ±50 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 3.81 mm
Height 9.53 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead