3266Z-1-201LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 3266Z-1-201LF

Order No.: 78E2505
EAN: 4099879910097
MPN:
3266Z-1-201LF
Series: 3266Z
3266Z-1-201LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
473.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.3681 €

Trimmer potentiometer, 3266Z-1-201LF, Bourns

Trimmer potentiometer, 200 Ω, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 Ω
Tolerance ±10 %
Power 0.25 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 4.31 mm
Height 7.24 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CR
Customs tariff number 85334010
Original Packaging Bar with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead