3262P-1-201LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 3262P-1-201LF

Order No.: 78E2260
EAN: 4099879907653
MPN:
3262P-1-201LF
Series: 3262P
3262P-1-201LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
996.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9603 €

Trimmer potentiometer, 3262P-1-201LF, Bourns

Trimmer potentiometer, 200 Ω, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 Ω
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection solder pin
Contact distance RM 5.08/2.54
Length 6.35 mm
Width 4.32 mm
Height 4.7 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CR
Customs tariff number 85334010
Original Packaging Bulk with 50 pieces
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead