3260W-1-101 | Bourns Electronics GmbH

Trimmer potentiometer, 11 turns, 100 Ω, 0.25 W, THT, on top, 3260W-1-101

Order No.: 78E2235
EAN: 4099879907417
MPN:
3260W-1-101
Series: 3260W
3260W-1-101 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4263 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,771.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
35.4263 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 100 Ω
Tolerance ±5 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±70 ppm/K
Rotary range, electrical 3960 °
max. number of revolutions 11
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6.35 mm
Width 4.32 mm
Height 6.35 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead