3252W-1-102LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.75 W, THT, on top, 3252W-1-102LF

Order No.: 78E2118
EAN: 4099879906649
MPN:
3252W-1-102LF
Series: 3252W
3252W-1-102LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0194 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,101.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.0194 €

Trimmer potentiometer, 3252W-1-102LF, Bourns

Trimmer potentiometer, 1 kΩ, 0.75 W

Features

  • Multiturn / Cermet / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±10 %
Power 0.75 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 12.7 mm
Width 12.7 mm
Height 5.59 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 25 pieces
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead