3252L-1-504LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.75 W, panel mounting, on top, 3252L-1-504LF

Order No.: 78E2066
EAN: 4099879906281
MPN:
3252L-1-504LF
Series: 3252L
3252L-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3252L-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3252L-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7056 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,170.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
21.7056 €

Trimmer potentiometer, 3252L-1-504LF, Bourns

Trimmer potentiometer, 500 kΩ, 0.75 W

Features

  • Multiturn / Cermet / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±10 %
Power 0.75 W
Assembly panel mounting
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection J-hook
Length 12.7 mm
Width 4.75 mm
Height 12.7 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead