3250P-1-103 | Bourns Electronics GmbH

Trimmer potentiometer, 25 turns, 10 kΩ, 1 W, panel mounting, lateral, 3250P-1-103

Order No.: 78E1972
EAN: 4099879905611
MPN:
3250P-1-103
Series: 3250P
3250P-1-103 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.226 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
755.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
30.226 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±5 %
Power 1 W
Assembly panel mounting
Temperature coefficient ±50 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting lateral
Connection solder pin
Contact distance RM 5.08/2.54
Length 12.7 mm
Width 4.75 mm
Height 12.7 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead