3224G-1-100E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 10 Ω, 0.25 W, SMD, lateral, 3224G-1-100E

Order No.: 78E1841
EAN: 4099879904317
MPN:
3224G-1-100E
Series: 3224G
3224G-1-100E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3224G-1-100E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,184.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.3681 €

Trimmer potentiometer, 3224G-1-100E, Bourns

Trimmer potentiometer, 10 Ω, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 Ω
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection gull-wing
Contact distance RM 4.8
Length 4.8 mm
Width 4.6 mm
Height 3.9 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Reel with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead