3223J-1-104E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 11 turns, 100 kΩ, 0.125 W, SMD, lateral, 3223J-1-104E

Order No.: 78E1804
EAN: 4099879903952
MPN:
3223J-1-104E
Series: 3223J
3223J-1-104E Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,749.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.4986 €

Trimming potentiometer, 3223J-1-104E, Bourns Electronics GmbH

SMD trimming potentiometer. 3 mm size. It is designed to be sealed, allowing it to withstand standard board wash processing. Features a pick and place centering design, making it compatible with automated placement. The potentiometer also has a flush adjustment screw and can be adjusted from the side.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±20 %
Power 0.125 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 3960 °
max. number of revolutions 11
Seeting lateral
Connection J-hook
Contact distance RM 2.77
Length 5.32 mm
Width 3.9 mm
Height 3.18 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Reel with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead