3059P-1-103MLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 22 turns, 10 kΩ, 1 W, THT, lateral, 3059P-1-103MLF

Order No.: 78E1480
EAN: 4099879901286
MPN:
3059P-1-103MLF
Series: 3059P
3059P-1-103MLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3059P-1-103MLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
826.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
20.6584 €

Trimmer potentiometer, 3059P-1-103MLF, Bourns

Trimmer potentiometer, 10 kΩ, 1 W

Features

  • 1-1/4 ” Rectangular / Multiturn Cermet / Industrial / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 31.75 mm
Width 4.83 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 20 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead