CSS2H-2512K-2L00F | Bourns Electronics GmbH

Resistor, metal strip, SMD 2512 (6330), 2 mΩ, 5 W, ±1 %, CSS2H-2512K-2L00F

Order No.: 07E4740
EAN: 4099879189561
MPN:
CSS2H-2512K-2L00F
Series: CSS2H-2512
CSS2H-2512K-2L00F Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3,284.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.5474 €

Resistor, CSS2H-2512K-2L00F, BOURNS

The CSS2H-2512K-2L00F is a current sensing resistor with an excellent long term stability.

Features

  • EB welded metal strip
  • Very high power
  • Low resistance, low TCR
  • Low thermal EMF
  • RoHS compliant

Applications

  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
Technical specifications
Filter Property Value
ohmic resistance 2 mΩ
Tolerance ±1 %
Power 5 W
Design SMD 2512 (6330)
Temperature coefficient ±50 ppm/K
Technology metal strip
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 6.35 mm
Width 3 mm
Height 1.06 mm
Logistics
Property Value
Country of origin CR
MSL MSL 1
Customs tariff number 85332900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes