CRT1206-BY-10R0ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 1206 (3216), 10 Ω, 0.25 W, ±0.1 %, CRT1206-BY-10R0ELF

Order No.: 07E4616
EAN: 4099879188564
MPN:
CRT1206-BY-10R0ELF
Series: CRT
CRT1206-BY-10R0ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available: 3,916 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3213 €
250 pcs.
0.2701 €
1000 pcs.
0.2344 €
2500 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Thin film resistor, CRT1206-BY-10R0ELF, Bourns

Resistor, Thin film, SMD 1206, 10 Ω, 0.25 W, ±0.1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.05 mm
Width 1.55 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes