CRT1206-BY-1002ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 1206 (3216), 10 kΩ, 0.25 W, ±0.1 %, CRT1206-BY-1002ELF

Order No.: 07E4610
EAN: 4099879188502
MPN:
CRT1206-BY-1002ELF
Series: CRT
CRT1206-BY-1002ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2261 €

SMD Thin film resistor, CRT1206-BY-1002ELF, Bourns

Resistor, Thin film, SMD 1206, 10 kΩ, 0.25 W, ±0.1 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.05 mm
Width 1.55 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes