CRM2512-JW-1R0ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 1 Ω, 2 W, ±5 %, CRM2512-JW-1R0ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 1,570 pcs.
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2344 €
250 pcs.
0.1952 €
1000 pcs.
0.1666 €
2500 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Thick film resistor, CRM2512-JW-1R0ELF, Bourns
Resistor, Thick film, SMD 2512, 1 Ω, 2 W, ±5 %
Features
- Thick film technology
- Power rating of 2 watts at 70 °C
- Low resistance value available
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.3 mm | |
| Width | 3 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |