CRM2512-JW-101ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2512 (6330), 100 Ω, 2 W, ±5 %, CRM2512-JW-101ELF

Order No.: 07E3734
EAN: 4099879181725
MPN:
CRM2512-JW-101ELF
Series: CRM2512
CRM2512-JW-101ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1630 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
652.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1630 €

SMD Thick film resistor, CRM2512-JW-101ELF, Bourns

Resistor, Thick film, SMD 2512, 100 Ω, 2 W, ±5 %

Features

  • Thick film technology
  • Power rating of 2 watts at 70 °C
  • Low resistance value available
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±5 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.3 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes