CRM2512-FX-1004ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 1 MΩ, 2 W, ±1 %, CRM2512-FX-1004ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD Thick film resistor, CRM2512-FX-1004ELF, Bourns
Resistor, Thick film, SMD 2512, 1 MΩ, 2 W, ±1 %
Features
- Thick film technology
- Power rating of 2 watts at 70 °C
- Low resistance value available
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 MΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.3 mm | |
| Width | 3 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |