CRM1206-FX-10R0ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 1206 (3216), 10 Ω, 0.5 W, ±1 %, CRM1206-FX-10R0ELF

Order No.: 07E3392
EAN: 4099879179920
MPN:
CRM1206-FX-10R0ELF
Series: CRM1206
CRM1206-FX-10R0ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available: 3,300 pcs.
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0333 €
500 pcs.
0.0298 €
1000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistor, CRM1206-FX-10R0ELF, BOURNS

High power current sense chip resistor.

Features

  • Thick film technology
  • RoHS compliant

Applications

  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Snubber resistor for flyback power supplies
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±1 %
Power 0.5 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes