CRM1206-FX-1001ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 1 kΩ, 0.5 W, ±1 %, CRM1206-FX-1001ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CRM1206-FX-1001ELF, BOURNS
High power current sense chip resistor.
Features
- Thick film technology
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Snubber resistor for flyback power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |