CRL2010-JW-R360ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 360 mΩ, 0.5 W, ±5 %, CRL2010-JW-R360ELF

Order No.: 07E3282
EAN: 4099879178992
MPN:
CRL2010-JW-R360ELF
Series: CRL
CRL2010-JW-R360ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2154 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
861.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2154 €

SMD Thick film resistor, CRL2010-JW-R360ELF, Bourns

Resistor, Thick film, SMD 2010, 360 mΩ, 0.5 W, ±5 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 360 mΩ
Tolerance ±5 %
Power 0.5 W
Design SMD 2010 (5025)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes