CRL2010-FU-R020ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2010 (5025), 20 mΩ, 0.5 W, ±1 %, CRL2010-FU-R020ELF
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
SMD Thick film resistor, CRL2010-FU-R020ELF, Bourns
Resistor, Thick film, SMD 2010, 20 mΩ, 0.5 W, ±1 %
Features
- Values from 0.02 to 9.10 ohms
- Tape and reel packaging
- RoHS compliant
Technical specifications
Temperature coefficient | ±600 ppm/K | |
Technology | thick film | |
Width | 2.5 mm | |
Height | 0.6 mm | |
Power | 0.5 W | |
Length | 5 mm | |
Design | SMD 2010 (5025) | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
max. operating temperature | 125 °C | |
ohmic resistance | 20 mΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |