CRF2512-JZ-R002ELF | Bourns Electronics GmbH
Resistor, metal alloy, SMD 2512 (6330), 2 mΩ, 2 W, ±5 %, CRF2512-JZ-R002ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CRF2512-JZ-R002ELF, BOURNS
High power current sense chip resistor.
Features
- Inductance less than 5 nH
- RoHS compliant
Applications
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2 mΩ | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.4 mm | |
| Width | 3 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |