CRF2512-FZ-R007ELF | Bourns Electronics GmbH

Resistor, metal alloy, SMD 2512 (6330), 7 mΩ, 2 W, ±1 %, CRF2512-FZ-R007ELF

Order No.: 07E2968
EAN: 4099879176493
MPN:
CRF2512-FZ-R007ELF
Series: CRF2512
CRF2512-FZ-R007ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3035 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3035 €

Resistor, CRF2512-FZ-R007ELF, BOURNS

High power current sense chip resistor.

Features

  • Inductance less than 5 nH
  • RoHS compliant

Applications

  • Power supplies
  • Stepper motor drives
  • Input amplifiers
Technical specifications
Filter Property Value
ohmic resistance 7 mΩ
Tolerance ±1 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±50 ppm/K
Technology metal alloy
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 6.4 mm
Width 3 mm
Height 0.8 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes