CRF1206-FZ-R005ELF | Bourns Electronics GmbH

Resistor, metal alloy, SMD 1206 (3216), 5 mΩ, 1 W, ±1 %, CRF1206-FZ-R005ELF

Order No.: 07E2957
EAN: 4099879176387
MPN:
CRF1206-FZ-R005ELF
Series: CRF1206
CRF1206-FZ-R005ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,362.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2725 €

Resistor, CRF1206-FZ-R005ELF, BOURNS

High power current sense chip resistor.

Features

  • Inductance less than 5 nH
  • RoHS compliant

Applications

  • Power supplies
  • Stepper motor drives
  • Input amplifiers
Technical specifications
Filter Property Value
ohmic resistance 5 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 1206 (3216)
Temperature coefficient ±50 ppm/K
Technology metal alloy
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes