CRF0805-FZ-R020ELF | Bourns Electronics GmbH
Resistor, metal alloy, SMD 0805 (2012), 20 mΩ, 0.5 W, ±1 %, CRF0805-FZ-R020ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CRF0805-FZ-R020ELF, BOURNS
High power current sense chip resistor.
Features
- Inductance less than 5 nH
- RoHS compliant
Applications
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 20 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |