CRF0805-FZ-R010ELF | Bourns Electronics GmbH

Resistor, metal alloy, SMD 0805 (2012), 10 mΩ, 0.5 W, ±1 %, CRF0805-FZ-R010ELF

Order No.: 07E2953
EAN: 4099879176349
MPN:
CRF0805-FZ-R010ELF
Series: CRF0805
CRF0805-FZ-R010ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2202 €

Resistor, CRF0805-FZ-R010ELF, BOURNS

High power current sense chip resistor.

Features

  • Inductance less than 5 nH
  • RoHS compliant

Applications

  • Power supplies
  • Stepper motor drives
  • Input amplifiers
Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±50 ppm/K
Technology metal alloy
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes