CRE2512-FZ-R009E-2 | Bourns Electronics GmbH

Resistor, metal strip, SMD 2512 (6330), 9 mΩ, 2 W, ±1 %, CRE2512-FZ-R009E-2

Order No.: 16E889
EAN: 4099879208712
MPN:
CRE2512-FZ-R009E-2
Series: CRE2512
CRE2512-FZ-R009E-2 Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3,332.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.4165 €

SMD power resistors, type Bourns CRE2512.

Design: 2512. Tolerance: ±1.0 %. Temperature coefficient: ±75 ppm/°C. Material: Mn/Cu alloy. Inductance: max. 5.0 nH. Dimensions: 6.45 x 3.35 mm. Operating temperatures: –55 to +170 °C.

2.0 W power at +70 °C.

Type: 0R009

Technical specifications
Filter Property Value
ohmic resistance 9 mΩ
Tolerance ±1 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±50 ppm/K
Technology metal strip
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 6.45 mm
Width 3 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes