CRE2512-FZ-R001E-2 | Bourns Electronics GmbH
Resistor, metal strip, SMD 2512 (6330), 1 mΩ, 2 W, ±1 %, CRE2512-FZ-R001E-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD power resistors, type Bourns CRE2512.
Design: 2512. Tolerance: ±1.0 %. Temperature coefficient: ±75 ppm/°C. Material: Mn/Cu alloy. Inductance: max. 5.0 nH. Dimensions: 6.45 x 3.35 mm. Operating temperatures: –55 to +170 °C.
2.0 W power at +70 °C.
Type: 0R001
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 mΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.45 mm | |
| Width | 3 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |