CRA2512-FZ-R050ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 50 mΩ, 3 W, ±1 %, CRA2512-FZ-R050ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 3,373 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
50 pcs.
0.4522 €
250 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistor, CRA2512-FZ-R050ELF, BOURNS
High power current sense chip resistor.
Features
- Inductance less than 5 nH
- RoHS compliant
Applications
- Power supplies
- Stepper motor drives
- Input amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.45 mm | |
| Width | 3 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |