CR2010-FX-1200ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 2010 (5025), 120 Ω, 0.5 W, ±1 %, CR2010-FX-1200ELF

Order No.: 07E2678
EAN: 4099879173720
MPN:
CR2010-FX-1200ELF
Series: CR2010
CR2010-FX-1200ELF Bourns Electronics GmbH SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1226 €

Resistor, CR2010-FX-1200ELF, BOURNS

The CR2010-FX-1200ELF is a thick film resistor with three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

Features

  • RoHS compliant
  • Tight tolerance of bottom electrode width
Technical specifications
Filter Property Value
ohmic resistance 120 Ω
Tolerance ±1 %
Power 0.5 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes