CHV1206-FX-1005ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 1206 (3216), 10 MΩ, 0.25 W, ±1 %, CHV1206-FX-1005ELF
Order No.: 06E8370
EAN: 4099879155740
MPN:
CHV1206-FX-1005ELF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 18 Weeks
Resistor, CHV1206-FX-1005ELF, BOURNS
Thick film high voltage chip resistor.
Features
- Wide resistance range
- RoHS compliant
Applications
- High voltage applications
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |