MF-NSML380-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 8 A (trip), 3.8 A (hold), MF-NSML380-2
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: On Request
Fuse, MF-NSML380-2, Bourns
Features
- Surface mount packaging for automated assembly
- Small footprint size (1206) and low profile for space-constrained mobile applications
- Ultra-low resistance
- RoHS compliant
- Halogen free
Technical specifications
Filter | Property | Value |
---|---|---|
max. holding current | 3.8 A | |
Rated voltage (DC) | 6 V | |
Design | SMD 1206 | |
Rated current | 50 A | |
Trigger current | 8 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |