MF-NSML500-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 10 A (trip), 5 A (hold), MF-NSML500-2

Order No.: 51G2325
EAN: 4099889120257
MPN:
MF-NSML500-2
Series: MF-NSML
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.4165 €

Fuse, MF-NSML500-2, Bourns

Features

  • Surface mount packaging for automated assembly
  • Small footprint size (1206) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • RoHS compliant
  • Halogen free
Technical specifications
Trigger current 10 A
Design SMD 1206
max. holding current 5 A
Rated voltage (DC) 6 V
Rated current 50 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Trigger current
max. holding current
Design
Rated voltage (DC)
Rated current
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Trigger current
max. holding current
Design
Rated voltage (DC)
Rated current