PEC12R-2125F-N0012 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 12, PEC12R-2125F-N0012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 18 Weeks
Incremental encoder, PEC12R-2125F-N0012, Bourns Electronics GmbH
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 10 Mohm. Rotary rate: max. 100/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.
Vertical, type PEC12R-..-N..
Technical attributes (type, detent, dimensions): PEC12R-2125F-N0012, 12, L 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 12 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |