PEC11R-4020F-N0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC11R-4020F-N0024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 18 Weeks
Incremental encoder, PEC11R-4020F-N0024, Bourns Electronics GmbH
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 100 Mohm. Rotary rate: max. 60/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.
Type PEC11R-..-N..
With flattened shaft.
Technical attributes (type, detent, dimensions): PEC11R-4020F-N0024, none, L 20, LB 7.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |