SF-3812TM050T-2 | Bourns Electronics GmbH
SMD fuse SMD 3812, 500 mA, T, 600 V (AC), 60 A breaking capacity, SF-3812TM050T-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 22 Weeks
SMD-Fuse, SF-3812TM050T-2, BOURNS
The SF-3812TM050T-2 is a SMD single fuse to ease layout reduce product size enhance ruggedness. The thermally activated fuse is the oldest circuit protection device and is still in widespread use. It is well understood, reliable, consistent, and approved by regulatory standards.
Features
- For use in telecommunication circuit applications requiring low current protection with high surge tolerance
- Overcurrent protection to Telcordia
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 3812 | |
| Enclosure | SMD | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 60 A | |
| Length | 10.1 mm | |
| Width | 3.1 mm | |
| Height | 3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |