SF-0603FP015F-2 | Bourns Electronics GmbH
SMD fuse SMD 0603, 150 mA, F, 65 V (DC), 13 A breaking capacity, SF-0603FP015F-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD-Fuse, SF-0603FP015F-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- Fast-acting precision fuse
- UL 248-14 listed
- RoHS compliant
- Thin film chip design
- Surface mount packaging for automated assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 0603 | |
| Enclosure | SMD | |
| Rated current | 150 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 65 V | |
| Breaking capacity | 13 A | |
| Length | 1.6 mm | |
| Width | 0.81 mm | |
| Height | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |