SF-0402S200-2 | Bourns Electronics GmbH
SMD fuse SMD 0402, 2 A, T, 24 V (DC), 35 A breaking capacity, SF-0402S200-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD-Fuse, SF-0402S200-2, BOURNS
The SF-0402S200-2 is a SMT slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Slow blow thin film chip fuse for overcurrent protection
- 1005 miniature footprint
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Portable memory
- LCD monitors
- Rechargeable battery pack
- Industrial controllers
- Digital cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 0402 | |
| Enclosure | SMD | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 24 V | |
| Breaking capacity | 35 A | |
| Length | 1 mm | |
| Width | 0.52 mm | |
| Height | 0.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |