SF-0402F075-2 | Bourns Electronics GmbH

SMD fuse SMD 0402, 750 mA, F, 32 V (DC), 35 A breaking capacity, SF-0402F075-2

Order No.: 51G2992
EAN: 4099889094756
MPN:
SF-0402F075-2
Series: SF-0402F
SF-0402F075-2 Bourns Electronics GmbH Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.4284 €

SMD-Fuse, SF-0402F075-2, Bourns

Features

  • Fast acting thin film chip fuse for overcurrent protection
  • 1005 (EIA 0402) miniature footprint
  • Surface mount packaging for automated assembly
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 0402
Enclosure SMD
Rated current 750 mA
Tripping characteristics F
Rated voltage (DC) 32 V
Breaking capacity 35 A
Length 1 mm
Width 0.52 mm
Height 0.35 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85361010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes