CM40301CT-522 | Bourns Electronics GmbH
Common mode choke, THT, 5.2 mH, 15 A, CM40301CT-522
Filter, CM40301CT-522, Bourns Electronics GmbH
The CM40301CT-522 Common Mode Choke offers an inductance range from 2.90 mH to 8.90 mH nominally and a current range from 10 A to 25 A with a footprint measuring 41 mm long, 31 mm wide, and 40 mm tall. The CM40301CT-522 is designed for filtering common mode noise in a wide range of industrial and commercial application such as energy storage, enterprise computing, and green energy. A high permeability nanocrystalline core results in a self-resonant frequency up to 3 MHz, ideal for filtering a high-frequency switching supply, with a temperature rating from -40 °C to +125 °C.
Features
- AC EMI filtering common mode choke
- Rated current: up to 25 Amps
Applications
- AC power supplies
- AC input filters
- DC power converters
- General EMI applications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 5.2 mH | |
| DC current | 15 A | |
| Tolerance | -40/+50 % | |
| DC resistance | 10.8 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | THT | |
| Length | 41 mm | |
| Width | 31 mm | |
| Height | 40 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Tray with 5,040 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |