AC3028SQ-33NG | Bourns Electronics GmbH

RF choke, SMD, 33 nH, 4.8 A, AC3028SQ-33NG

Order No.: 35C2515
EAN: 4070211034909
MPN:
AC3028SQ-33NG
Series: ACXX14SQ
AC3028SQ-33NG Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7557 € *
Next delivery: 50 pcs. on 2026-09-02
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7557 €
10 pcs.
0.5391 €
100 pcs.
0.4605 €
500 pcs.
0.4010 €
1000 pcs.
0.3641 €
*incl. VAT plus shipping costs
Subject to prior sale

Air Coil Inductor, AC3028SQ-33NG, Bourns Electronics GmbH

The AC3028SQ-33NG features a high Q value. Engineered with a tight tolerance, its flat top and bottom for mechanical stability makes this product suitable for pick-and-place processes for surface mount designs. This Air Coil Inductor is available with an operating temperature range of -25 °C to +125 °C.

Features

  • High Q value - self-resonant frequency
  • Tight tolerance
  • Flat top and bottom for mechanical stability and pick & place processes
  • Surface mount

Applications

  • High frequency television and radio receivers
  • Radio transmitters
  • RF amplifiers
  • Tuning applications
Technical specifications
Filter Property Value
Product type air coil
Inductance 33 nH
DC current 4.8 A
Tolerance ±2 %
DC resistance 9.5 mΩ
Quality Q Q 200
Design SMD
Length 2.92 mm
Width 2.67 mm
Height 2.79 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes