AC2015SQ-22NJ | Bourns Electronics GmbH

RF choke, SMD, 22 nH, 2.7 A, AC2015SQ-22NJ

Order No.: 35C2345
EAN: 4070211034732
MPN:
AC2015SQ-22NJ
Series: ACXX14SQ
AC2015SQ-22NJ Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.6700 € *
Next delivery: 50 pcs. on 2026-09-02
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6700 €
10 pcs.
0.4784 €
100 pcs.
0.4094 €
500 pcs.
0.3558 €
1000 pcs.
0.3237 €
*incl. VAT plus shipping costs
Subject to prior sale

Air Coil Inductor, AC2015SQ-22NJ, Bourns Electronics GmbH

The AC2015SQ-22NJ features a high Q value. Engineered with a tight tolerance, its flat top and bottom for mechanical stability makes this product suitable for pick-and-place processes for surface mount designs. This Air Coil Inductor is available with an operating temperature range of -25 °C to +125 °C.

Features

  • High Q value - self-resonant frequency
  • Tight tolerance
  • Flat top and bottom for mechanical stability and pick & place processes
  • Surface mount

Applications

  • High frequency television and radio receivers
  • Radio transmitters
  • RF amplifiers
  • Tuning applications
Technical specifications
Filter Property Value
Product type air coil
Inductance 22 nH
DC current 2.7 A
Tolerance ±5 %
DC resistance 10 mΩ
Quality Q Q 100
Design SMD
Length 2.59 mm
Width 1.83 mm
Height 1.52 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes