AC1618SQ-15NJ | Bourns Electronics GmbH
RF choke, SMD, 14.7 nH, 4.4 A, AC1618SQ-15NJ
Unit Price (€ / pc.)
0.6700 € *
Next delivery: 50 pcs. on 2026-09-02
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6700 €
10 pcs.
0.4784 €
100 pcs.
0.4094 €
500 pcs.
0.3558 €
1000 pcs.
0.3237 €
*incl. VAT plus shipping costs
Subject to prior sale
Air Coil Inductor, AC1618SQ-15NJ, Bourns Electronics GmbH
The AC1618SQ-15NJ features a high Q value. Engineered with a tight tolerance, its flat top and bottom for mechanical stability makes this product suitable for pick-and-place processes for surface mount designs. This Air Coil Inductor is available with an operating temperature range of -25 °C to +125 °C.
Features
- High Q value - self-resonant frequency
- Tight tolerance
- Flat top and bottom for mechanical stability and pick & place processes
- Surface mount
Applications
- High frequency television and radio receivers
- Radio transmitters
- RF amplifiers
- Tuning applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air coil | |
| Inductance | 14.7 nH | |
| DC current | 4.4 A | |
| Tolerance | ±5 % | |
| DC resistance | 7.2 mΩ | |
| Quality Q | Q 90 | |
| Design | SMD | |
| Length | 1.55 mm | |
| Width | 2.13 mm | |
| Height | 1.83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |